IEC Connector Accessories

IEC (Industrial Electrotechnical Commission) connector accessories are components used during the installation and operation of IEC connectors. Products include boots, cords, light pipes, covers, strips and locking pins.


What are IEC connector accessories used for?


IEC connector accessories are used in the power supplies of domestic products like laptops, TVs and home appliances. Hot-head connectors, typical in kitchenware, use IEC connector accessories that are resilient in high temperatures and increased moisture environments. For commercial applications like servers and workstations, IEC connector accessories are used in conjunction with high speed and high powered connectors.


These accessories are also typical in production and industrial automation industries. In the automotive sector, IEC connector accessories are used as part of the charging mode applications for electrical vehicles.


Types of IEC connector accessories


The main types of accessories are:



  • Insulation boots made of black PVC, used to cover mains, chassis and connectors

  • Retaining clips for strain relief purposes that prevent the cables from pulling out of the sockets

  • Light pipes that serve as status indicators on the IEC outlets

  • Locking clamps to keep connectors securely in place


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Accessory Type For Use With
RS Stock No. 876-7912
Mfr. Part No.0859.0076
BrandSchurter
$8.38
Each
units
Rear Cover Rear Cover
Related Products
10A Flange Fixing Plug (C14) Durabel 10 Amp ...
Description:
10A Flange Fixing Plug (C14) Durabel 10 Amp C14 flange mount panel plug with 63mm spade terminals, maximum panel thickness 2mm. Suitable for many mains power input applications. Features and Benefits 250V rated, connection by 6.3mm (1/4 in) receptacles Rated ...
Schurter IEC Accessories Professional of Schurter IEC accessories ...
Description:
Schurter IEC Accessories Professional of Schurter IEC accessories Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules. Screw ...
IEC Appliance Outlet J, Snap-in Mounting, Front Side, ...
Description:
IEC Appliance Outlet J, Snap-in Mounting, Front Side, IDC Terminal, integrated Light Pipe, Colour Coding Panel mount: Snap-in version, from front side Connector, Pin temperature 70 °C, Protection class IWire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²Light Pipe as an accessory, has to ...
Distributors For use with the MiniHVL Connector series2 ...
Description:
Distributors For use with the MiniHVL Connector series2 outlets Approvals VDE 7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for ...