Copper Wire

Copper wire is an electrical conductor known for its conductivity, durability, and resistance to corrosion. It is an essential component in various industries, including electrical wiring, telecommunications, electronics, and power transmission.

Manufactured by drawing copper rods or bars through precision dies, copper wires come in different thicknesses, ranging from ultra-thin wires to thick gauge wires. They are also designed for high electrical conductivity, minimising resistance, reducing power loss and improving efficiency in electrical systems. Additionally, copper's thermal conductivity helps dissipate heat, preventing overheating and ensuring long-term reliability even during humid days in Australia.

Beyond its electrical properties, copper wire is highly malleable and ductile, allowing it to be shaped, bent, or drawn into thin strands without breaking. Check out our guide on the application of copper wires in industrial settings to learn more.

What Are the Benefits of Using Copper Wire?

Some of the advantages of using this type of electric power wire include the following:

  • Excellent Electrical Conductivity: Copper is an excellent conductor of electricity, second only to silver. It allows electric current to flow with minimal resistance, resulting in efficient transmission of electrical power.
  • High Thermal Conductivity: Copper has excellent thermal conductivity, meaning it can effectively dissipate heat generated during the transmission of electrical current.
  • Ductility and Flexibility: Copper wire is highly malleable and ductile, allowing it to be easily shaped and bent without breaking.
  • Corrosion Resistance: Copper has inherent corrosion resistance properties, which help protect the wire from environmental factors such as moisture and humidity.
  • Compatibility: Copper wire is compatible with a wide range of connectors, terminals, and other electrical components.
  • Safety: Copper wire is considered safe for use in electrical applications. It has a low risk of fire hazard and is less prone to melting or degrading under high electrical loads.

Types of Copper Wires

Understanding the different types of copper wires can help you select the right one for your application.

Thick Copper Wires

Copper wire thickness is measured in American Wire Gauge (AWG), where lower AWG numbers indicate thicker wires. Thicker copper wires are essential for applications requiring high current capacity, such as power transmission, grounding systems, and heavy-duty electrical installations. These wires minimise electrical resistance, reducing energy loss and ensuring reliable power distribution.

Bare Copper Wire

Bare copper wire is uncoated, making it one of the most conductive and cost-effective options for electrical applications. It is widely used in grounding systems, overhead power lines, and general electrical wiring where corrosion resistance is not a primary concern. However, because it lacks a protective coating, bare copper wire is susceptible to oxidation in humid or outdoor environments, which can impact performance over time.

Tinned Copper Wire

Tinned copper wire is coated with a thin layer of tin, significantly improving its corrosion and oxidation resistance. This makes it ideal for marine, outdoor, and high-humidity environments, where exposure to moisture can degrade standard copper wire. They are commonly used in solar power systems, battery connections, and automotive wiring, ensuring long-lasting durability in harsh conditions while maintaining excellent conductivity.

Enamelled Copper Wire

Enamelled copper wire, also known as magnet wire, features an insulating enamel coating that protects the conductor from short circuits and environmental damage. Unlike tinned copper wire, which is coated for corrosion resistance, enamelled wire is specifically designed for electrical insulation. This type of wire is commonly used in motors, transformers, inductors, and other electromagnetic applications.

Avoid Common Mistakes When Purchasing Copper Wire

Selecting the wrong type of copper wire can lead to inefficiencies or failures. Some key mistakes to avoid include:

Avoid Enameled or Tarnish-Resistant Copper for Electroforming

When it comes to electroforming, it's crucial to use pure, uncoated copper wire. Coatings like enamel or tarnish-resistant layers can hinder the wire's conductivity and prevent the proper patination process, which is essential for electroforming applications. Always opt for bare copper wire to ensure seamless conductivity and high-quality results in this specific process.

Don’t Overlook Wire Stranding

Choosing between solid and stranded copper wire depends on the intended application. It’s important to remember that solid copper wires are ideal for stationary installations, such as household wiring, where rigidity and minimal flexibility are beneficial.

On the other hand, stranded copper wires offer increased flexibility and are better suited for applications that require movement, such as robotics, automotive wiring, and audio cables.

Industrial Applications of Copper Wires in Australia

Copper wires are used in multiple industries across Australia, including:

  • Electronics: Used extensively in circuit boards, wiring, and components to ensure reliable signal transmission.
  • Automotive Industry: Integral to vehicle wiring systems, ensuring efficient power distribution and connectivity for various automotive systems.
  • Power Transmission: The primary choice for electrical grids and power lines, delivering high currents with minimal loss over long distances.
  • Renewable Energy Systems: Used for solar, wind, and other renewable energy systems, facilitating efficient power generation and storage.
  • Heating and Cooling Systems: Used in HVAC systems for reliable and efficient electrical connections.
  • Electrical Wiring: Standard choice for residential, commercial, and industrial electrical wiring, ensuring safety and optimal performance.
  • Telecommunications: Fundamental in telecom cables, facilitating high-speed data transmission for communication systems.
  • Appliances: Commonly used in household and industrial appliances, ensuring optimal functionality and safety.

Your Trusted Copper Wire Supplier & Manufacturer

RS is a supplier and distributor of premium copper wire in Australia, providing dependable solutions to a wide range of industries. Our comprehensive selection includes electrical wires from trusted manufacturers, such as Block, Kabeltronik, and our very own RS PRO. Whether you need thick copper wire for heavy-duty applications or enamelled wire for precision electrical components, RS offers a variety of options to suit your requirements.

With RS, you can count on high-quality copper wires for sale, expert support, and efficient delivery. To learn more about our delivery options and charges, visit our Delivery page.

67 Products showing for Copper Wire

Results per page