O-Ring Tools
O-Ring tools are components that help with the installation and proper function of an O-Ring. An O-Ring is a seal in the form of a ring with a circular cross section, typically made of rubber and sit within a groove or channel between two parts to create a tight, leak-free seal.
O-Ring Gauges
O-Ring gauges help to determine the right size of O-Ring to use. They have a series of silhouettes to the side of the gauge that identifies small section O-Ring sizes. Larger sizes are determined by placing the O-Ring around the two halves of the appropriate spindles at the top of the gauge. The slide is then extended and the size number is displayed in a window of the main body of the gauge.
O-Ring Testers
An O-Ring tester is a compact tool that performs a non-destructive field test of an O-Ring by releasing a weight that falls to a set distance to indicate the material composition. O-Ring testers are typically made from durable stainless steel which allows them to be carried safely in tool boxes.
Related links
- RS PRO O-Ring Gauge
- Gaskets, Seals & Packings
- RS PRO O-Ring Material Tester
- Knipex Unlocking Ring Tool
- Ergodyne Short Belt Ring Tool Tether, 2.7kg Capacity
- Facom Ø 14 → 32 mm Belt Ring Tool Tether, 4.4kg Capacity
- Ergodyne Large Belt Ring Tool Tether, 2.7kg Capacity
- Facom Ø 9 → 19 mm Belt Ring Tool Tether, 2.2kg Capacity