O-Ring Cords
O-rings are commonly used between two parts to create a seal, preventing gas or liquid from escaping. The O-ring is placed within a groove to keep it in place and then compressed by the parts on either side to ensure a flush seal. While there are many different sizes and diameters of O-ring available, there may be times when there is not a size available that is suitable or when standard sizes are either unavailable or too costly, and it is in these situations that an O-ring cord can be used. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal.
Types of O-Ring Cord
O-ring cords can be found in several different materials. Material selection for any application is based on chemical compatibility, application temperature, sealing pressure, lubrication requirements and durometer, with many options available in the following materials:
- Nitrile O-rings (NBR)
- Viton® O-rings (FKM)
- Silicone O-rings
- Neoprene® O-rings
- EPDM O-rings
Where are O-ring cords used?
O-ring cords are commonly used on non-moving machinery and static sealing applications to keep air, other gases and liquids from passing in or out of any given area. They are especially prevalent in pneumatic and hydraulic systems. O-ring cord has a clear advantage for fitting seals to special dimensions that ready-to-buy O-rings may not cater to.
Popular Searches
Related links
- RS PRO Nitrile Rubber O-Ring Cord, 3mm Diameter, 8.5m Length
- RS PRO Nitrile Rubber O-Ring Cord, 2mm Diameter, 8.5m Length
- RS PRO Nitrile Rubber O-Ring Cord, 5mm Diameter, 8.5m Length
- RS PRO Silicone O-Ring Cord, 12mm Diameter, 5m Length
- RS PRO Silicone O-Ring Cord, 15mm Diameter, 5m Length
- RS PRO EPDM O-Ring Cord, 3.53mm Diameter, 10m Length
- RS PRO FKM O-Ring Cord, 14mm Diameter, 1m Length
- RS PRO Nitrile Rubber O-Ring Cord, 1.6mm Diameter, 8.5m Length