A strain gauge is a sensor that measures strain, which is the deformation or displacement of a material in response to an applied force. It operates by converting mechanical stress, pressure, tension, or weight experienced by an object into a change in its electrical resistance. This change in resistance, the output signal, directly correlates with the magnitude of the force or load applied.
A common structure for a strain gauge sensor involves a metallic bonded foil pattern on a flexible, insulating substrate. As the object deforms, so does the foil, and this deformation causes its electrical resistance to change – a characteristic sensitivity known as the 'gauge factor'.
Strain Gauges measure the strain or force of an item by uniquely converting either force, pressure, tension and weight into a change in electrical resistance which then can be measured.
To achieve this, the strain gauge is securely mounted (typically bonded) to the surface of the material or object that is experiencing the strain. As the material stretches or compresses under load, the strain gauge deforms along with it; the gauge stretches or compresses with the surface. This physical deformation of the gauge's conductor (e.g., the foil pattern) alters its length and cross-sectional area, thereby changing its electrical resistance.
The change in resistance is extremely subtle, which is why Wheatstone bridge circuits are used to measure it with high precision. This circuit is sensitive to even the smallest resistance variations and converts them into a voltage output.
The resulting signal can then be interpreted by analog or digital instrumentation, such as data acquisition systems, to produce readable values of strain. These values are often used to calculate related physical quantities like stress or applied force.
There are many different varieties of strain gauges, the most popular are listed below:
Each type is designed for different accuracy levels, materials, and environmental conditions, making strain gauges versatile tools for a wide range of applications—from experimental testing to industrial monitoring.
Load cells, also called load cell transducers, are vital components in most industrial strain gauge weighing systems on processes. Strain gauge load cells essentially measure weight in the form of directional force, typically via a combination of spring elements and strain gauges which converts the weight measurement into an electrical output.
Common types of load cells utilising strain gauge technology include:
Different applications call for specific types of strain gauges, each with unique characteristics:
This is the most common type of electronic strain gauge. It consists of a fine metallic foil grid (like constantan or karma alloy) bonded to a thin insulating backing (carrier). They are versatile, relatively inexpensive, and offer good accuracy and stability for a wide range of applications.
These strain gauges are manufactured to higher precision and exhibit superior performance characteristics, such as lower creep, better linearity, and higher fatigue life. They are specifically designed for use in high-accuracy weighing scales, force transducers (like strain gauge transducers), and pressure sensors.
Karma alloy strain gauges are known for their excellent temperature stability and high electrical resistivity. This makes them suitable for applications where temperature variations could otherwise affect measurement accuracy, or where higher resistance gauges are beneficial.
Also known as piezoresistive gauges, these use semiconductor materials that exhibit a much larger change in resistance for a given strain (higher gauge factor) compared to metallic foil gauges. This makes them very sensitive and suitable for measuring small strains or in applications requiring a high output signal, though they can be more sensitive to temperature changes.
Strain gauge sensors offer several advantages in various measurement scenarios:
Strain gauges and strain gauge load cells are fundamental in many industrial and research fields:
Used extensively for structural testing of vehicle chassis, ship hulls, and aircraft components, as well as for validating designs and monitoring stresses during operation.
Essential for structural health monitoring of bridges, buildings, and tunnels. Strain gauge load cells are also key components in weighbridges for vehicle weighing.
Form the core of most electronic weighing scales and systems, from precision laboratory balances to large industrial hopper scales. Used for process control, material testing, and quality assurance.
Critical for measuring torque in rotating machinery like motors, turbines, engines, fans, generators, wheels, and propellers, helping to optimize performance and detect faults.
Widely used in research and development to analyze the stress distribution in materials and structures under various load conditions, aiding in design optimisation and failure analysis.
Browse the broad range of Strain Gauges RS have to offer and order today for next day delivery.
Selecting the appropriate strain gauge is crucial for accurate measurements. Key considerations include:
RS Australia is your trusted supplier and distributor of quality strain gauges and strain gauge load cell sensors. Our broad selection includes reliable solutions from leading trusted brands such as Siemens, Tedea Huntleigh and WIKA, catering to a wide range of industrial, academic, and R&D applications. From force gauges to electrical buttons, our inventory offers outstanding value and dependable performance—ensuring accurate measurement and long-term durability for your testing or production needs.
Purchasing your strain gauge from RS Australia is simple and efficient. Browse our extensive online catalogue at competitive prices for sale, to find the right strain gauge, strain sensor, or digital strain gauge, along with other industry-standard tools like motor controllers and AC motors. Finalise your order using our secure payment methods, including credit cards and business accounts.
Our nationwide logistics network ensures fast doorstep delivery, typically within 1–3 business days across Australia. For more information about how to place an order, estimated delivery times, shipping fees, or available delivery services, please visit our Delivery Information page. Get accurate, high-performance strain gauges delivered straight to your location—buy online from RS Australia today.