Pressure Sensors & Pressure Transducers for Gases & Liquids
Recently searched

    Pressure Sensors

    Pressure sensors, also known as pressure transducers, pressure transmitters, pressure senders, pressure indicators, piezometers, and manometers, are devices designed to measure the pressure of gases or fluids. They convert the applied pressure into an electrical signal that quantifies the force exerted. These devices are critical in various settings, capable of providing accurate pressure readings in units such as pascals (Pa), bars, atmospheres (atm), or pounds per square inch (psi).

    Types of Force Collectors

    To meet the varied demands of these applications—from delicate medical instruments to robust industrial machinery—pressure sensors utilise a variety of measurement technologies. Each technology offers unique benefits in terms of sensitivity, range, resistance to environmental factors, and compatibility with different types of media.

    Understanding these technologies helps in selecting the right pressure sensor for specific tasks, ensuring reliability, accuracy, and efficiency in their operation.

    • Resistive Sensors - Utilise the change in electrical resistance of a strain gauge attached to a diaphragm to measure pressure.
    • Capacitive Sensors - Known for their high sensitivity, these are effective for measuring pressures below 10 bar and can endure significant overloads.
    • Piezoelectric Sensors - Employ materials like quartz that generate an electrical charge when pressure is applied, ideal for detecting rapid pressure changes.
    • Optical Sensors - Use optical fibre interferometry, offering immunity to electromagnetic interference, suitable for noisy or sensitive environments like medical facilities.
    • MEMS (Micro-Electro-Mechanical Systems): – These pressure sensors contain capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties used to classify sensors and their appropriate applications. These include the pressure range they measure, their operating temperature range, and the type of pressure they are designed to detect.

    Absolute Pressure Sensors

    This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

    Gauge Pressure Sensors

    These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

    Sealed Gauge Pressure Sensors

    Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

    Differential Pressure Sensors

    These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. Here are some key applications:

    Manufacturing

    In manufacturing, pressure sensors provide precise control and monitoring of hydraulic and pneumatic systems. Essential in CNC machines and industrial robots, they ensure accurate and efficient production operations.

    Mining

    Advanced pressure sensors are revolutionising mine safety and operational efficiency, as detailed in our comprehensive article on how pressure sensors are transforming mine safety. These sensors help monitor atmospheric conditions and manage systems to prevent hazardous incidents.

    Aerospace

    In aerospace, these sensors are crucial for measuring altitude and airspeed, managing cabin pressurisation, and controlling munitions. Their reliability is vital for both safety and functionality in extreme conditions.

    Oil and Gas

    Pressure sensors are integral to the oil and gas industry, monitoring and controlling exploration, production, and distribution processes. They are key to ensuring operational safety and preventing failures.

    Pharmaceuticals and Biotechnology

    In the realms of pharmaceuticals and biotechnology, pressure sensors ensure the precision necessary for accurate dosing, effective filtration, and controlled fermentation processes, all crucial for product quality and safety.

    Environmental Monitoring

    These sensors are employed in weather forecasting, flood prediction, and water level monitoring, providing data essential for environmental protection and disaster preparedness.

    Food and Beverage Production

    Pressure sensors help maintain consistent pressures during processing stages in food and beverage production, safeguarding product consistency and safety.

    Medical Devices

    In healthcare, pressure sensors are vital in devices such as ventilators, blood pressure monitors, and infusion pumps, enhancing patient care and treatment accuracy.

    How to Order Pressure Sensors From RS?

    RS is a trusted supplier and distributor of high-quality pressure sensors from leading brands such as RS PRO, Amphenol Advanced Sensors, Gems Sensors, Sick, Telemecanique Sensors, and WIKA. Business account customers enjoy free delivery on all orders over $40 (excluding GST), while a delivery fee of $10 is applied to orders under this amount. For private accounts and guest customers, delivery is complimentary for orders over $80 (excluding GST), with a $12.95 fee for smaller orders.

    Delivery Information for Australia

    To ensure prompt delivery, please place your orders by 5 pm AEST from Monday to Friday. Next working day delivery is available for items stocked locally, although some regional areas may experience extended delivery times.

    For a comprehensive overview of all our delivery services, including special options like same-day delivery and consolidated shipments, please visit our delivery information page.

    3675 Products showing for Pressure Sensors

    RS PRO
    Relative
    0bar
    10bar
    ±0.25 %
    Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    0 → 5 V
    DIN 43650 Type C
    -
    -
    -
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    -
    20bar
    -
    -
    -
    -
    G1/4
    -
    M2 (Din Plug)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    +85°C
    -25°C
    -
    RS PRO
    Gauge
    0bar
    160bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4B EN387
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Relative
    0bar
    10bar
    ±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Gauge
    0bar
    160bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4A ISO 1179-2
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Relative
    0bar
    25bar
    ±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    -
    10bar
    -
    -
    -
    -
    G1/4
    -
    M2 (Din Plug)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    +85°C
    -25°C
    -
    RS PRO
    Relative
    0bar
    10bar
    ±0.25 %
    Analogue
    -
    G1/4
    0 → 5 V
    M12 4-pin
    -
    -
    -
    IPS
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    RS PRO
    Relative
    0bar
    1bar
    ±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type C
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Gauge
    0bar
    10bar
    ±0.5%
    -
    Air, Water, Mixed Oil, Fluids
    G1/4
    4 → 20mA
    DIN175301-803A
    -
    -
    23mA
    -
    11 → 28 V dc
    4-Pin Connector
    Stainless Steel
    -
    -
    +80℃
    -30℃
    Threaded
    RS PRO
    Relative
    0bar
    0.25bar
    <±0.25 %
    Voltage
    Oil, Water
    G1/4
    0.5 → 4.5 V
    DIN 43650 Type A
    -
    -
    6 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -20°C
    Threaded
    RS PRO
    Gauge
    0bar
    1bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4A ISO 1179-2
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    9 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Relative
    0bar
    250bar
    ±0.25 %
    Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    0 → 100 mV
    DIN 43650 Type C
    -
    -
    -
    -
    3 → 12 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Relative
    0bar
    250bar
    ±0.25 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    20 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Gauge
    0bar
    4bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4B ISO 1179-2
    -
    Circular Aviation IEC61076-2-101
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Gauge
    0bar
    4bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/2A ISO 1179-2
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 60 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Gauge
    0bar
    4bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4B EN387
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Relative
    0bar
    1bar
    ±0.25 %
    Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Water
    G1/4
    0 → 100 mV
    DIN 43650 Type C
    -
    -
    -
    -
    3 → 12 V dc
    -
    Stainless Steel
    -
    IP65
    +135°C
    -20°C
    Threaded
    RS PRO
    Gauge
    0bar
    4bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/4A ISO 1179-2
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    RS PRO
    Absolute
    0bar
    10bar
    ±0.5%FS
    -
    Air, Fluid, Mixed Oil, Water
    G1/2B EN837
    -
    Angular DIN175301-803A
    -
    -
    -
    M20
    8 to 30 V dc
    -
    Stainless Steel 316L
    -
    -
    85°C
    -30°C
    Threaded
    Results per page