Omron Temperature Controllers
Omron Temperature Controllers are used in a wide range of industrial and commercial applications. Omron Temperature Controllers are used to monitor and regulate temperatures in applications such as Ovens and Fridges. They are a popular choice as they last a long time, function well, and are highly reliable.
How does an Omron Temperature Controller work?
Omron Temperature Controllers uses a controller to take an input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element, such as a heater or fan, which decides how much heating or cooling is required to change it back to process temperature. Some key features of Omron Temperature Controllers include
- Extremely long life
- High efficiency
- Low power requirements
- Easy to install and maintain
- Safe and convenient
What are the different types available?
- PID Temperature Controllers.
- On/Off Temperature Controllers
- Proportional Temperature Controllers
- Peltier Temperature Controllers
For more information, check out our guide to Temperature Controllers here: PID Temperature Controllers Guide
Related links
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR...
- Input Output Controllers
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay PID,
- Omron E5GC Panel Mount PID Temperature Controller 1 Output Relay PID,
- Omron E5DC DIN Rail 22.5mm Solid State Relay 24 V ac/dc
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Relay PID,
- Omron E5CC Panel Mount PID Temperature Controller 1 Output Relay,...
- Omron E5EC Panel Mount PID Temperature Controller 2 Output Relay...