nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 500 mm x 500 mm x 210 mm

Bulk discount available

Subtotal (1 unit)*

$768.20

(exc. GST)

$845.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$768.20
5 - 9$745.20
10 - 14$722.82
15 - 19$701.19
20 +$680.14

*price indicative

RS Stock No.:
237-1389
Mfr. Part No.:
MAS0505021PER5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

500mm

Product Type

Wall Box

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

Yes

External Width

500mm

Mounting plate

Yes

Colour

Light Grey

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

No

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

COO (Country of Origin):
RO
The nVent Hoffman wall mounted enclosure has four 8.5 mm diameter holes for wall fixing. It's body is folded and seam welded. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

It has high IP 66 protection degree

It is CE and EAC certified

Note

Back Plate supplied separately.

Related links