RS PRO MPOS Series Data Cable, 10 Pairs, 0.25 mm², 100 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 812-4716
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$474.21
(exc. GST)
$521.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 15 June 2026
- Plus 19 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $474.21 | $4.742 |
| 5 + | $390.26 | $3.903 |
*price indicative
- RS Stock No.:
- 812-4716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Cable | |
| Number of Pairs | 10 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.1mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Core Strands | 7 | |
| Series | MPOS | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Cable | ||
Number of Pairs 10 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 9.1mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Core Strands 7 | ||
Series MPOS | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.2 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.25 mm² Grey Sheath Low Smoke Zero Halogen
- RS PRO MPOS Series Data Cable 0.76 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
