Alpha Wire Twisted Pair Data Cable, 10 Pairs, 0.23 mm², 20 Cores, 24 AWG, Screened, 30m, Grey Sheath
- RS Stock No.:
- 111-9010
- Mfr. Part No.:
- 5480C SL005
- Brand:
- Alpha Wire
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$617.13
(exc. GST)
$678.84
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 24 | $617.13 | $20.571 |
25 + | $601.77 | $20.059 |
*price indicative |
- RS Stock No.:
- 111-9010
- Mfr. Part No.:
- 5480C SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Belden Alpha Wire Data Cable, 74lbs Maximum Pull Tension, +80°C Maximum Operating Temperature - Alpha Essentials Series - 5480C SL005
Seamlessly send information between your devices with this data cable from Belden's Alpha Wire range. It has 20 cores twisted in pairs to prevent crosstalk and EMI, giving you noiseless signal transmission. A reel length of 30m means you'll have plenty of supply to complete large jobs or cut down to size. The cable's PVC insulation is resistant to abrasion and oils, making it a reliable choice for use in harsh and contaminated environments.
Features & Benefits
• Ground capacitance of 40pF/ft ensures high-quality signals
• Slim outer diameter of 9.47mm for space-efficient installation in cramped enclosures
• Minimum bending radius of 10 times the diameter means it's highly flexible
• Slim outer diameter of 9.47mm for space-efficient installation in cramped enclosures
• Minimum bending radius of 10 times the diameter means it's highly flexible
Applications
• Security systems
• Control equipment
• Telecommunications industry
• Control equipment
• Telecommunications industry
What's the maximum pull tension this cable can handle?
It has a maximum pull tension of 74lbs, so it withstands a lot of force without breaking or cracking.
Approvals
UL2464 Type CM
Specifications
Attribute | Value |
---|---|
Number of Pairs | 10 |
Cross Sectional Area | 0.23 mm² |
Number of Cores | 20 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | F/UTP |
Sheath Colour | Grey |
Outer Diameter | 9.47mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 82 Ω |
Shielded/Unshielded | Shielded |
Fire Behaviour | Flame Retardant |
Standards Met | CE |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300 V |
Series | 5480C |
Core Strands | 7/0.2 mm |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Twisted Pair Data Cable 0.33 mm² 22 AWG 50m, Grey Sheath
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- RS PRO Twisted Pair Data Cable 0.88 mm² Screened Blue Sheath
- AXINDUS Twisted Pair Data Cable 4 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- CAE Groupe Twisted Pair Data Cable 2x2 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath