RS PRO MV16 Panel Mount PID Temperature Controller, 3 Output Relay 24V ac Temperature Control
- RS Stock No.:
- 124-1072
- Distrelec Article No.:
- 304-25-281
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$485.14
(exc. GST)
$533.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $485.14 |
| 5 + | $399.30 |
*price indicative
- RS Stock No.:
- 124-1072
- Distrelec Article No.:
- 304-25-281
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V ac | |
| Maximum Voltage | 250V | |
| Display Type | Dual 4 Digit LED | |
| Width | 48mm | |
| Standards/Approvals | EN61326, CE, EN61010-1 | |
| Length | 48mm | |
| IP Rating | IP65, IP20 | |
| Mount Type | Panel Mount | |
| Input Type | J Type Thermocouple | |
| Series | MV16 | |
| Panel Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V ac | ||
Maximum Voltage 250V | ||
Display Type Dual 4 Digit LED | ||
Width 48mm | ||
Standards/Approvals EN61326, CE, EN61010-1 | ||
Length 48mm | ||
IP Rating IP65, IP20 | ||
Mount Type Panel Mount | ||
Input Type J Type Thermocouple | ||
Series MV16 | ||
Panel Depth 67mm | ||
- COO (Country of Origin):
- GB
RS PRO Panel Mount PID Temperature Controller, 48 x 48 mm, 3 Output Relay, 110 - 240 V AC Supply Voltage
This panel mount PID (proportional integral derivative) controller from RS PRO offers a more advanced form of temperature control than basic devices. It's well-suited for applications requiring primary control functions, such as heat/cool or heat only.
Instead of using a simple on/off switching function to regulate temperatures like standard controllers, this PID controller takes feedback from a thermocouple and uses it to maintain process temperatures as close to the user setpoint as possible.
The temperature controller is easily programmed and simple to use. There's a large, clear LED display as well as a quick set-up menu and three-button operation. It can be mounted in a range of ways using the robust panel mount, which is also good if you're short on space.
PID temperature controllers are common in a wide range of industries, where their ability to react quickly to sudden temperature fluctuations is essential.
Features and Benefits
• PID temperature controller
• Analogue input for thermocouple Type B, Type C, Type J, Type K, Type L, Type N, Type R, Type S, Type T and PT100
• Relay output type
• Three outputs
• Universal input
• Supply voltage of 110-240 V AC
• Measures 48 x 48 mm
• Panel depth of 67 mm
• Panel mounting
• Temperature range of -200°C to +2320°C, depending on thermocouple type
• Minimum operating temperature of 0°C
• Maximum operating temperature of +55°C
• Dual 4-digit LED display
• Setup menu with 10 configuration parameters
• Suitable for applications where primary temperature controls (e.g. heat/cool) are needed
• IP20- and IP65-rated (dust tight, splash-proof)
• PID function only
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 110 → 240 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 2 Output Relay, 110 → 240 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay, 110 → 240 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 2 Output Relay 110 → 240 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 110 → 240 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay, 100 → 240 V Supply Voltage
- Omron E5GC Panel Mount PID Temperature Controller 3 Output Relay
