TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc
- RS Stock No.:
- 181-5184
- Mfr. Part No.:
- SLF10145T-151MR79-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5184
- Mfr. Part No.:
- SLF10145T-151MR79-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 150 μH | |
| Maximum DC Current | 790mA | |
| Package/Case | 10145 | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 420mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 150 μH | ||
Maximum DC Current 790mA | ||
Package/Case 10145 | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 420mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 1 mH ±20% Wire-Wound 320mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
