- RS Stock No.:
- 537-206
- Mfr. Part No.:
- WRPCMDEU
- Brand:
- Wiss
1 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $63.55
You pay
$43.76
(exc. GST)
$48.14
(inc. GST)
Units | Per unit |
1 + | $43.76 |
- RS Stock No.:
- 537-206
- Mfr. Part No.:
- WRPCMDEU
- Brand:
- Wiss
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Pipe cutter with pawl
Pipe cutter with ratchet mechanism, for enhanced comfort and ease of use.
Allows pipes to be cut in tight, hard-to-reach areas.
Can be used on copper, brass and aluminium.
Resistant metal cutting head and light nylon/fibreglass handle.
Replacement cutting wheel in the handle (only on medium and large models).
Replacement wheels are available separately, ref WRPCWH1EU for WRPCSSMEU, ref WRPCWH2EU for WRPCSDEU and WRPCLEU.
Allows pipes to be cut in tight, hard-to-reach areas.
Can be used on copper, brass and aluminium.
Resistant metal cutting head and light nylon/fibreglass handle.
Replacement cutting wheel in the handle (only on medium and large models).
Replacement wheels are available separately, ref WRPCWH1EU for WRPCSSMEU, ref WRPCWH2EU for WRPCSDEU and WRPCLEU.
Specifications
Attribute | Value |
---|---|
Cutting Capacity | 6 → 23 mm |
Material Cut | Brass; Copper; Aluminium; PVC |
Cutter Type | Ratchet |