- RS Stock No.:
- 136-8546
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8546
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO PTFE Dry Film Lubricant
The RS PRO 200ml PTFE dry film lubricant is a white, dry-film product for use where mineral oils or silicones are not suitable. It is also suitable for use as an anti-stick and mould release agent or where products of the highest purity are required. This film will not contaminate, migrate or pick up dust and dirt particles. It consists of inert particles of PTFE in a suspension medium, which can replace conventional silicones and mineral oils in extreme environments. It can be used to lubricate a wide variety of sliding mechanisms including plain bearings, gears, slides, cams and valves.
This product is widely used for fasteners, slides and bearings in electrical/electronic and industrial assemblies.
Warning:
Flammable product
This product is widely used for fasteners, slides and bearings in electrical/electronic and industrial assemblies.
Warning:
Flammable product
Features and Benefits
Prevents seizure and pick up
Can be used as a chemically protective film and release agent
Shelf life of 48 months
Can be used as a chemically protective film and release agent
Shelf life of 48 months
Certifications
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
Attribute | Value |
---|---|
Lubricant Type | PTFE |
Package Type | Aerosol |
Package Size | 200 ml |
Food Processing Safe | No |
Category | Dry Film |
Application | All Industries |
Type | Multipurpose Lubricant |