- RS Stock No.:
- 843-1203
- Mfr. Part No.:
- 000498 AT4/11-1/I/RS
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 843-1203
- Mfr. Part No.:
- 000498 AT4/11-1/I/RS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Limit Switch, Roller Plunger Type, 415V AC / 220V DC Rating - AT4 Series - 000498 AT4/11-1/I/RS
Automatically control the operation of your machinery with this limit switch from Eaton. It's a roller plunger type, so the mechanical movement of the plunger is what actuates the switch. NO and NC connection terminals enable you to switch between machines with open or closed circuits. An IP65 rating means the unit is sealed against dust and is resistant to low-pressure water jets from all directions, making it suitable for use in harsh environments. You'll commonly find plunger limit switches like this used in equipment that calls for short movements.
Features & Benefits
Wide operating temperature range of -25°C to 70°C for use in tough environments
Insulated plastic housing provides protection against electric shocks
Roller cam control element makes it suitable for use where accurate timing is important
A maximum operating current of 10A is ideal for your medium-duty and heavy-duty equipment
Insulated plastic housing provides protection against electric shocks
Roller cam control element makes it suitable for use where accurate timing is important
A maximum operating current of 10A is ideal for your medium-duty and heavy-duty equipment
What's the maximum AC voltage this switch can handle?
This plunger limit switch has a maximum AC voltage rating of 415V, making it suitable for high-powered equipment.
How robust is this limit switch?
The switch has a glass-reinforced thermoplastic enclosure that's insulated, corrosion-resistant and highly resistant to mechanical impact.
Note
Eaton formerly known as Moeller
Eaton
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 415V |
Maximum DC Voltage | 220V |
Connection Type | Screw |
Series | Eaton Moeller |
Action Type | Slow Action |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Mechanical Life | 8 x 1000000Operations |
Mounting Orientation | Vertical |