- RS Stock No.:
- 168-2385
- Mfr. Part No.:
- LAP-601YL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2385
- Mfr. Part No.:
- LAP-601YL
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The LB-601B/L Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. While degration is Considerably Slow Which Help to Keep Illumination Vividness Unchanged and Image of Sets High Over Long.
The height of a letter is 14.6mm.
About 4 times More Lumination Intensity Then the Conventional Products by Use of 4 Elements Died.
The Same Lumination Intensity As the Conventional Products 1/10 of Current Which Contributes Lots to Energy Saving of Sets.
Light Leakage from Sigments Probable with the Small Packages is Very Rare.
Bath Anode Common and Cathode common Available Line up For Each Other
About 4 times More Lumination Intensity Then the Conventional Products by Use of 4 Elements Died.
The Same Lumination Intensity As the Conventional Products 1/10 of Current Which Contributes Lots to Energy Saving of Sets.
Light Leakage from Sigments Probable with the Small Packages is Very Rare.
Bath Anode Common and Cathode common Available Line up For Each Other
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 590 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 8mm |
External Dimensions | 12.5 x 19 x 8mm |
External Depth | 19mm |
External Width | 12.5mm |
Luminous Intensity | 450 mcd |
Colour of Face | Black |
Power Dissipation | 448mW |
Forward Voltage | 2.6 V |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
For Use With | General Electronic Equipments |
Operating Temperature Range | -25 → +75°C |
Forward Current | 20mA |
Series | LAP-601L |
Maximum Operating Temperature | +75°C |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd...
- Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED