Better World

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22 mm Cutout

Subtotal (1 unit)*

$118.96

(exc. GST)

$130.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.96

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
173-6713
Distrelec Article No.:
304-10-587
Mfr. Part No.:
3SU1000-4BM01-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

Ronis

Switch Operation

Momentary

IP Rating

IP69K, IP20, IP66, IP69, IP67

Angle of Throw

45 °

Number of Keys

2

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 60068-2-27, IEC 60721, EN 61373, IEC 60068-2-6

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CZ

Siemens Key Switch


The Siemens SIRIUS ACT series is a momentary contact key switch. It is a 3 switch position key with 2 Ronis keys. It has a black coloured plastic front ring.

Features and Benefits


• Cost efficient

• Elegant black look

• High durability and reliability

• Industry standards compliant

• Lightweight

Applications


• Cabinets

• Electrical circuits

• Electrical power isolators

• Fire alarm systems

• Fuse boxes

Certifications


• CE certified

• CSA certified

• DIN EN 61373

• EAC approved

• IEC 60068-2-27

• IEC 60068-2-6

• IP20 rated

• IP66 rated

• IP67 rated

• IP69K rated

• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13

• UL listed

Related links