- RS Stock No.:
- 186-3777
- Mfr. Part No.:
- 10CFE1
- Brand:
- TE Connectivity
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.95
(exc. GST)
$45.05
(inc. GST)
Units | Per unit |
1 - 3 | $40.95 |
4 - 7 | $39.94 |
8 + | $39.39 |
- RS Stock No.:
- 186-3777
- Mfr. Part No.:
- 10CFE1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A two function power entry module combining a DPST switch and inlet. Two element circuit provides enhanced EMI attenuation.
Power Entry Module with Switch
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
Specifications
Attribute | Value |
---|---|
Series | Corcom C |
Termination Method | Faston |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
Operating Temperature Range | -10 → +40 °C |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors