RS PRO CDLHD series, 3 m 4K HDMI Cable, - Male Mini HDMI to Male HDMI, Black
- RS Stock No.:
- 182-8579
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.74 |
| 5 + | $19.55 |
*price indicative
- RS Stock No.:
- 182-8579
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | Mini HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | CDLHD | |
| Standards/Approvals | REACH, RoHS, CE | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A Mini HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series CDLHD | ||
Standards/Approvals REACH, RoHS, CE | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO 3 metre male to male Mini HDMI type C cable which has a black PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of black PVC. Mini HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Related links
- RS PRO, 2m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO High Speed, 3m Male HDMI to Male Mini HDMI 4K
- RS PRO, 1m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO, 2m Male HDMI to Male Mini HDMI 4K
- RS PRO High Speed, 10m Male HDMI to Male Mini HDMI 4K
- RS PRO, 5m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO, 3m Male HDMI to Male HDMI 4K
- RS PRO, 3m Male HDMI to Male Micro HDMI 4K
