Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 125 x 124 x 81mm
- RS Stock No.:
- 738-9278
- Mfr. Part No.:
- ALN 121208 complete UP
- Brand:
- Fibox
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 738-9278
- Mfr. Part No.:
- ALN 121208 complete UP
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.
Features and Benefits
Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67
Base colour RAL 7001
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67
Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
No, Euronord mounting plates are not available separately
Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
No, Euronord mounting plates are not available separately
What is supplied?
Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 125 mm |
External Height | 81 mm |
External Width | 124 mm |
External Dimensions | 125 x 124 x 81mm |
IP Rating | IP66, IP67, IP68 |
Colour | Unpainted |
Lid Colour | Unpainted |
Shielded | No |
Series | Euronord |