- RS Stock No.:
- 138-5597
- Mfr. Part No.:
- ET90110SM302
- Brand:
- StarTech.com
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$500.37
(exc. GST)
$550.41
(inc. GST)
Units | Per unit |
1 + | $500.37 |
- RS Stock No.:
- 138-5597
- Mfr. Part No.:
- ET90110SM302
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, Steel Housing, 200Mbps Data Transfer Rate - ET90110SM302
Boost network reach in your workplace with this media converter from StarTech.com. It lets you extend fast Ethernet networks over single-mode fibre circuits, giving you high-quality connectivity in specialised areas. Thanks to a transmission distance of up to 30km, this unit's the right choice for long-range communication.
Features & Benefits
Easy operationThe converter needs minimal configuration and comes with an instruction manual to make your life simple.
Flexible installationYou can install it as a standalone appliance or as part of a 2U rackmount chassis, depending on your design needs.
Energy efficiencyAs it needs just 19.2W of power, this component is an energy-saving choice.
Flexible installationYou can install it as a standalone appliance or as part of a 2U rackmount chassis, depending on your design needs.
Energy efficiencyAs it needs just 19.2W of power, this component is an energy-saving choice.
• 200Mbps data transfer rate for speedy communication
• Light weight of 392g for easy handling and installation
• Light weight of 392g for easy handling and installation
FAQs
What temperatures can this converter tolerate?It operates in temperatures between 0°C and +60°C, so it's a reliable choice for demanding conditions.
Fiber Media Converters
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 30km |
Connection Port | RJ45, SC |
Fibre Operating Mode | Half/Full Duplex |
Maximum Data Transfer Rate | 200Mbps |
Fibre Type | Single Mode |
Network Speed | 10/100Mbit/s |
Related links
- CD Wallets & DVD Cases
- Weidmuller RJ45 Ethernet Media Converter Half/Full Duplex 5km
- Siemens RS485 Media Converter
- Brainboxes Ethernet Media Converter
- Phoenix Contact Media Converter 1000Mbit/s 10km
- Siemens RJ45 Media Converter, 100/1000Mbit/s
- Phoenix Contact Media Converter 1000Mbit/s 1km
- Phoenix Contact LC Media Converter, Single Mode