- RS Stock No.:
- 269-7869
- Mfr. Part No.:
- 1025401
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$387.12
(exc. GST)
$425.83
(inc. GST)
Units | Per unit |
1 + | $387.12 |
- RS Stock No.:
- 269-7869
- Mfr. Part No.:
- 1025401
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact SFP module with a data transmission speed of 1000 Mbps at a wavelength of 1310 nm, and a maximum transmission length of 10 km.
1 Gbps transmission speed
FO transmission medium
FO transmission medium
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 10km |
Network Speed | 1000Mbit/s |
Fibre Type | Single Mode |
Related links
- CD Wallets & DVD Cases
- Weidmuller RJ45 Ethernet Media Converter Half/Full Duplex 5km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- Siemens RS485 Media Converter
- Brainboxes Ethernet Media Converter
- Siemens RJ45 Media Converter, 100/1000Mbit/s
- Phoenix Contact Media Converter 1000Mbit/s 1km
- Phoenix Contact LC Media Converter, Single Mode