Phoenix Contact LC Media Converter, Single Mode
- RS Stock No.:
- 224-2970
- Mfr. Part No.:
- 1113081
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$814.47
(exc. GST)
$895.92
(inc. GST)
On back order for despatch 26/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $814.47 |
**price indicative
- RS Stock No.:
- 224-2970
- Mfr. Part No.:
- 1113081
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Fibre Type | Single Mode | |
Maximum Data Transfer Rate | 1000Mbps | |
Connection Port | LC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1000Mbps | ||
Connection Port LC | ||
Related links
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Phoenix Contact Media Converter 10 → 100Mbit/s, Half/Full Duplex 29km
- StarTech.com LC Single Mode Half/Full Duplex 10km
- StarTech.com LC Single Mode Half/Full Duplex 40km
- StarTech.com LC Single Mode Half/Full Duplex 20km