- RS Stock No.:
- 231-3108
- Mfr. Part No.:
- 7KM3220-1BA01-1EA0
- Brand:
- Siemens
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$926.96
(exc. GST)
$1,019.66
(inc. GST)
Units | Per unit |
1 + | $926.96 |
- RS Stock No.:
- 231-3108
- Mfr. Part No.:
- 7KM3220-1BA01-1EA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens 7KM PAC measuring devices enable precise, reproducible and reliable measurement of energy values for infeed, outgoing feeders or individual loads. They not only provide comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the system state and quality of the power supply. For further processing of the measured data, the devices are equipped with a wide range of communication options for easy integration into higher-level automation and energy management systems.
Simple operation - good readability even under poor lighting conditions
Intuitive user prompting, multi-language plain text displays on versions with display
Fast assembly
Fast, snap-in supports, assembly also possible without tools
Low space requirement
Intuitive user prompting, multi-language plain text displays on versions with display
Fast assembly
Fast, snap-in supports, assembly also possible without tools
Low space requirement
Specifications
Attribute | Value |
---|---|
Cutout Height | 96mm |
Cutout Width | 96mm |
Display Type | LCD |
Number of Digits | 5 |
Series | SENTRON PAC3220 |