- RS Stock No.:
- 161-6066
- Mfr. Part No.:
- GDH08S04
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 40)
$3.457
(exc. GST)
$3.803
(inc. GST)
Units | Per unit | Per Bag* |
40 - 40 | $3.457 | $138.28 |
80 - 120 | $3.371 | $134.84 |
160 + | $3.319 | $132.76 |
*price indicative |
- RS Stock No.:
- 161-6066
- Mfr. Part No.:
- GDH08S04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
7777
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | 8P |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |
Related links
- TE Connectivity 8 Way Through Hole DIP Switch 8P
- TE Connectivity 8 Way Surface Mount DIP Switch SPST
- Omron 8 Way Surface Mount DIP Switch 8P
- TE Connectivity 8 Way Surface Mount DIP Switch Slide Actuator
- Omron 8 Way Through Hole DIP Switch 8P
- TE Connectivity 8 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- ERG 8 Way Through Hole DIP Switch 8P