- RS Stock No.:
- 164-5023
- Mfr. Part No.:
- 1977831-4
- Brand:
- TE Connectivity
On back order for despatch 21/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2000
$7,909.38
(exc. GST)
$8,700.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $7,909.38 | $3.955 |
5 + | $7,118.44 | $3.559 |
*price indicative |
- RS Stock No.:
- 164-5023
- Mfr. Part No.:
- 1977831-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GDA-SA Series DIP Switch
GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.
1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators
J-bend terminals
Gold plated contacts
Flush actuators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Related links
- TE Connectivity 6 Way Surface Mount DIP Switch SPST
- TE Connectivity 10 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch 8P
- TE Connectivity 8 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Piano Actuator