1735 Temperature & Humidity Data Logger, RS232
- RS Stock No.:
- 627-5711
- Mfr. Part No.:
- FLUKE-1735
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7,293.00
(exc. GST)
$8,022.30
(inc. GST)
- RS Stock No.:
- 627-5711
- Mfr. Part No.:
- FLUKE-1735
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1735 | |
| Measurement Parameters | Current, Energy, Frequency, Harmonics, Power, Voltage | |
| Interface Type | RS232 | |
| Data Logger Type | Temperature & Humidity | |
| Maximum Voltage Measurement | 480 V ac, 830 V ac | |
| Power Source | Battery, Mains | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Maximum Current Measurement | 10 A, 3000 A | |
| Display Type | Graphic Display | |
| Current Measurement Resolution | 0.01 A | |
| Battery Life | 12 (Backlight Off) h, 6 (Backlight On) h | |
| Includes | AC Adapter, Case, Clip, Colour Localization Set, Current Probe x 4, Lead, PC Cable, Software, User Manual | |
| Best Current Measurement Accuracy | ±0.5 % | |
| Model Number p | 1735 | |
| Best Voltage Measurement Accuracy | ±0.15 % | |
| Battery Type | Rechargeable NiMH | |
| Dimensions | 240 x 180 x 110mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1735 | ||
Measurement Parameters Current, Energy, Frequency, Harmonics, Power, Voltage | ||
Interface Type RS232 | ||
Data Logger Type Temperature & Humidity | ||
Maximum Voltage Measurement 480 V ac, 830 V ac | ||
Power Source Battery, Mains | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Maximum Current Measurement 10 A, 3000 A | ||
Display Type Graphic Display | ||
Current Measurement Resolution 0.01 A | ||
Battery Life 12 (Backlight Off) h, 6 (Backlight On) h | ||
Includes AC Adapter, Case, Clip, Colour Localization Set, Current Probe x 4, Lead, PC Cable, Software, User Manual | ||
Best Current Measurement Accuracy ±0.5 % | ||
Model Number p 1735 | ||
Best Voltage Measurement Accuracy ±0.15 % | ||
Battery Type Rechargeable NiMH | ||
Dimensions 240 x 180 x 110mm | ||
RoHS Status: Not Applicable

