- RS Stock No.:
- 435-1166
- Mfr. Part No.:
- MCLX-6-6-A
- Brand:
- Ruland
97 In Global stock for delivery within 5 working day(s)
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.39
(exc. GST)
$108.23
(inc. GST)
Units | Per unit |
1 - 5 | $98.39 |
6 - 11 | $97.39 |
12 + | $95.87 |
- RS Stock No.:
- 435-1166
- Mfr. Part No.:
- MCLX-6-6-A
- Brand:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 6mm |
Outside Diameter | 18mm |
Length | 30mm |
Coupling Type | Shaft Coupling |