Flexicon, 20 mm Nominal Diameter, Uncoated, Uncoated, Grey
- RS Stock No.:
- 880-8348
- Mfr. Part No.:
- SSU20-25M
- Brand:
- Flexicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$742.57
(exc. GST)
$816.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $742.57 | $29.703 |
| 15 + | $690.57 | $27.623 |
*price indicative
- RS Stock No.:
- 880-8348
- Mfr. Part No.:
- SSU20-25M
- Brand:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Product Type | Conduit | |
| Nominal Diameter | 20mm | |
| Material | Uncoated | |
| Coating Material | Uncoated | |
| Series | SSU | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Highly Flexible, Fire Resistant, High Mechanical Strength, Corrosion Resistant | |
| Maximum Operating Temperature | 600°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, Rail Accreditation, RoHS Compliant | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Product Type Conduit | ||
Nominal Diameter 20mm | ||
Material Uncoated | ||
Coating Material Uncoated | ||
Series SSU | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Highly Flexible, Fire Resistant, High Mechanical Strength, Corrosion Resistant | ||
Maximum Operating Temperature 600°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, Rail Accreditation, RoHS Compliant | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS