Flexicon, 20 mm Nominal Diameter, Polyolefin Extra Low Fire Hazard, Polyolefin Extra Low Fire Hazard, Black
- RS Stock No.:
- 880-8293
- Mfr. Part No.:
- LFHU20B-50M
- Brand:
- Flexicon
Subtotal (1 reel of 50 metres)*
$794.68
(exc. GST)
$874.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 880-8293
- Mfr. Part No.:
- LFHU20B-50M
- Brand:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Product Type | Conduit | |
| Nominal Diameter | 20mm | |
| Coating Material | Polyolefin Extra Low Fire Hazard | |
| Material | Polyolefin Extra Low Fire Hazard | |
| Series | LFHU | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Resistance Features | Low Smoke, Low Toxicity, Sulphur Free, Halogen Free, Self-Extinguishing, Flame Retardant | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Product Type Conduit | ||
Nominal Diameter 20mm | ||
Coating Material Polyolefin Extra Low Fire Hazard | ||
Material Polyolefin Extra Low Fire Hazard | ||
Series LFHU | ||
Colour Black | ||
Length 50m | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Resistance Features Low Smoke, Low Toxicity, Sulphur Free, Halogen Free, Self-Extinguishing, Flame Retardant | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
LFHU Galvanised Steel LFH Coated Conduit
Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.
Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.
LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
Related links
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- Flexicon Uncoated Grey
- Flexicon Plastic, Black
