Flexicon, 20 mm Nominal Diameter, Uncoated, Uncoated, Grey
- RS Stock No.:
- 880-8212
- Mfr. Part No.:
- FU20-50M
- Brand:
- Flexicon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$532.66
(exc. GST)
$585.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $532.66 | $10.653 |
| 15 + | $495.39 | $9.908 |
*price indicative
- RS Stock No.:
- 880-8212
- Mfr. Part No.:
- FU20-50M
- Brand:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 20mm | |
| Product Type | Conduit | |
| Material | Uncoated | |
| Coating Material | Uncoated | |
| Series | FU | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | High Mechanical Strength, Fire Resistant, Anti-Static | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 20mm | ||
Product Type Conduit | ||
Material Uncoated | ||
Coating Material Uncoated | ||
Series FU | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features High Mechanical Strength, Fire Resistant, Anti-Static | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS