- RS Stock No.:
- 825-7582
- Mfr. Part No.:
- R1G175-AB41-02
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst RER 175 TD - S-Force Series Centrifugal Fan, 48 V dc, 980m³/h, DC Operation, 175 (Dia.) x 69 Dmm
$368.15
Each
RS Stock No.: 825-7872
- RS Stock No.:
- 825-7582
- Mfr. Part No.:
- R1G175-AB41-02
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 565m³/h |
Series | R1G175 |
Width | 175mm |
Depth | 69mm |
Dimensions | 175 (Dia.) x 69 Din |
Fan Speed | 3100rpm |
Noise Level | 65dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |
Commutation Type | Electronic |
Sensor Type | Tachometer |