Betaduct 2047 Light Grey - Open Slot, W37.5 mm x D75 mm, L2 m, ABS/Polycarbonate
- RS Stock No.:
- 209-9756
- Mfr. Part No.:
- 20470034H
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
$522.512
(exc. GST)
$574.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $65.314 | $522.51 |
*price indicative
- RS Stock No.:
- 209-9756
- Mfr. Part No.:
- 20470034H
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 37.5 mm | |
| Product Type | Cable Trunking | |
| Depth | 75mm | |
| Colour | Light Grey | |
| Material | ABS/Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 2047 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 37.5 mm | ||
Product Type Cable Trunking | ||
Depth 75mm | ||
Colour Light Grey | ||
Material ABS/Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 2047 | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- FR
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 75 mm of height and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Related links
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
