Werma 240 Series Permanent Beacon 24V, LED Bulb Built-In, IP69K, IP65
- RS Stock No.:
- 638-932
- Mfr. Part No.:
- 240.160.55
- Brand:
- Werma
Subtotal (1 unit)*
$310.07
(exc. GST)
$341.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.07 |
*price indicative
- RS Stock No.:
- 638-932
- Mfr. Part No.:
- 240.160.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 60mA | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | 240 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP69K, IP65 | |
| Standards/Approvals | CE, UKCA, RoHS, UL CULus, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 60mA | ||
Mount Type Built-In | ||
Current Type DC | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Plug Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series 240 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP69K, IP65 | ||
Standards/Approvals CE, UKCA, RoHS, UL CULus, WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MC55 Touch Smart 24VDC
Beacons
The Werma LED Installation Beacon with a touch function offers customizable configuration options to suit specific needs. Constructed from durable PC material, it features a translucent dome color and a sleek black housing. The beacon connects via a 5-pole M12 plug and operates within a temperature range of -20°C to +50°C. It runs on a 24V DC operating voltage, ensuring reliable performance in various environments. The touch functionality adds an extra layer of convenience, allowing for easy and individual configuration.
IP65 and IP69K rated
Built in mounting
Service life optical 50000 h maximum
LED light source
Related links
- Werma 240 Series Permanent Beacon 24V IP69K, IP65
- Werma 240 Series Permanent Beacon 24V IP65, IP69K
- Werma MC55 Series Multicolour Flashing Beacon 24V IP69K, IP65
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Blue Amber LED Bulb Built-In IP65
- Werma LineLIGHT Series Blue Green Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP65
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP54, IP65
