- RS Stock No.:
- 763-3133
- Mfr. Part No.:
- 15.0001-22
- Brand:
- Staubli
Available for back order.
Price (ex. GST) Each
$45.25
(exc. GST)
$49.77
(inc. GST)
Units | Per unit |
1 - 4 | $45.25 |
5 - 9 | $44.10 |
10 - 24 | $43.01 |
25 + | $41.95 |
- RS Stock No.:
- 763-3133
- Mfr. Part No.:
- 15.0001-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact 6 mm Test Plugs, Crimp Connection, 10mm2 Cable
Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KST6AR-N inline plug connector assembly.
Note
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Crimp |
Voltage Rating | 600V |
Connector Size | 6 mm |
Current Rating | 80A |
Contact Plating | Ag |
Length | 89mm |
Contact Material | CuZn/Cu |
Type | Test Connector |
Insulation Material | TPE |
Related links
- Staubli Yellow Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Red Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Brown Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Green Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Grey Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Sato Parts Red Male Test Plug 5A Gold Plating