Staubli Black Female Banana Socket, 6 mm Connector, Crimp Termination, 80A, 600V, Silver Plating
- RS Stock No.:
- 763-3073
- Mfr. Part No.:
- 15.0017-21
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-3073
- Mfr. Part No.:
- 15.0017-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Female | |
| Termination Method | Crimp | |
| Voltage Rating | 600V | |
| Connector Size | 6 mm | |
| Current Rating | 80A | |
| Contact Plating | Ag | |
| Length | 100.5mm | |
| Contact Material | CuZn/Cu | |
| Type | Banana Socket | |
| Insulation Material | TPE | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Female | ||
Termination Method Crimp | ||
Voltage Rating 600V | ||
Connector Size 6 mm | ||
Current Rating 80A | ||
Contact Plating Ag | ||
Length 100.5mm | ||
Contact Material CuZn/Cu | ||
Type Banana Socket | ||
Insulation Material TPE | ||
- COO (Country of Origin):
- CH
Multi Contact Safety Socket
The Multi Contact black, safety socket is used with locking devices and for crimping onto highly flexible copper conductor with cross-sections of 10.5mm. This is suitable for mating with either 6mm safety flush-mounting plugs. When used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler. The insulator body allows for a maximum cable cross-section of 10.5mm2, suitable for many applications that call for a 6mm diameter socket connector. It has a voltage rating of 600V and current rating of 80A.
Note:
Mates with 763-3036, 763-3130, 763-3168, 763-3196 and range and branch connector plug 763-3228.
Note:
Mates with 763-3036, 763-3130, 763-3168, 763-3196 and range and branch connector plug 763-3228.
Features and Benefits
Silver-plating copper/zinc contact material
Crimp termination
Insulation material is TPE
Length is 100.5mm
Crimp termination
Insulation material is TPE
Length is 100.5mm
Applications
Cable connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Staubli Black Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Black Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Red Female Banana Socket Crimp Termination Silver Plating
- Staubli Black Female Banana Socket Tab Termination 10A, Silver Plating
- Staubli Black Female Banana Socket Screw Termination 600V, Nickel Plating
- Staubli Black Male Test Plug Screw Termination 600V
