- RS Stock No.:
- 175-9838
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$231.04
(exc. GST)
$254.14
(inc. GST)
Units | Per unit |
1 - 4 | $231.04 |
5 + | $207.93 |
- RS Stock No.:
- 175-9838
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 230V Dual Ball Bearing Axial Fan, 2200 rpm
The RS PRO Axial Fan is built for reliability and performance featuring dual ball bearings for a high level of repeatability, reduced friction and wear.
The 230V axial fan is built with a thermally and EMC protected brushless motor for excellent performance with a speed of up to 2200rpm and a long life span of up to 60,000 hours.
Constructed with a PET polymer frame fire rated to UL94V-0 and a metal propeller the axial fan is hardwearing and can be easily installed using the 3 lead wires.
The AC axial fan is designed for reliability, consistency and creates a low noise cooling solution providing excellent heat dissipation. Ideal for a wide range of applications including electronic equipment and industrial automation.
Features and Benefits
AC operation
Dual ball bearing design
PET frame with metal propeller
Fan speed of 2200 rpm
Airflow of 290 – 460 CFM
Noise level of 55 dB
Insulation Resistance of >100MOhm @ 500VDC
Dielectric Strength of 60 seconds @ 1500VAC
Standards and Approvals: ISO 9001:2015
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 250mm |
Power Consumption | 26W |
Width | 250mm |
Maximum Current | 0.24A |
Depth | 76mm |
Air Flow | 781.5m³/h |
Termination Type | Lead Wire |
Dimensions | 250 x 250 x 76mm |
Noise Level | 55dB |
Fan Speed | 2200rpm |
Direction of Curve | Forward |
IP Rating | IP55 |
Related links
- RS PRO Axial Fan AC Operation 24W IP44, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W 92 x 92 x 38mm
- RS PRO Axial Fan DC Operation 1.8W IP55, 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 1.5W IP55, 40 x 40 x 15mm
- ebm-papst 5900 Series Axial Fan AC Operation 18W 127 x 127 x 38mm
- RS PRO Axial Fan DC Operation 1.44W IP55, 40 x 40 x 15mm
- ebm-papst 9900 Series Axial Fan AC Operation 9.5W, 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 13W 80 x 80 x 38mm