- RS Stock No.:
- 162-3252
- Brand:
- RS PRO
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.52
(exc. GST)
$21.47
(inc. GST)
Units | Per unit |
1 - 4 | $19.52 |
5 + | $16.07 |
- RS Stock No.:
- 162-3252
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Suitable for isolating vibration from heavy machinery and also acts as a levelling device for un-even flooring. Also available with stainless steel metal parts for use with food industry machinery.
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 46mm |
Overall Height | 20mm |
Static Load Capacity | 40kg |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 40kg |
Maximum Operating Temperature | +100°C |
Series | FMD |
Related links
- Trelleborg Novibra Round M10 Anti Vibration Mount with 40kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO Round M10 Anti Vibration Mount with 40kg Compression Load
- RS PRO Square M10 Anti Vibration Mount with 40kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 40kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 40kg...