- RS Stock No.:
- 162-7197
- Mfr. Part No.:
- TS5A3357DCUR
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.597
(exc. GST)
$0.657
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | $0.597 | $1,791.00 |
*price indicative |
- RS Stock No.:
- 162-7197
- Mfr. Part No.:
- TS5A3357DCUR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 2.3 x 2 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG419DJ-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin PDIP
- OPA353UA Texas Instruments Op Amp 44MHz 5 V, 8-Pin SOIC
- Nexperia 74HC4066D 14-Pin SOIC
- Nexperia 74HC4066BQ 14-Pin VQFN
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V 6-Pin SC-70
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V,...
- TLV2772CP Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin PDIP