Recently searched

    Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V, 5 V, 6-Pin SC-70

    Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V, 5 V, 6-Pin SC-70

    This image is representative of the product range

    1 / 2

    Subtotal (1 reel of 3000 units)**

    $576.00

    (exc. GST)

    $633.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +$0.192$576.00

    **price indicative

    RS Stock No.:
    162-7194
    Mfr. Part No.:
    TS5A3157DCKR
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Pin Count

    6

    Mounting Type

    Surface Mount

    Package Type

    SC-70

    Dimensions

    2 x 1.25 x 0.9mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Related links