Recently searched

    GEORGIN 2 Channel Zener Barrier, ATEX

    Subtotal (1 box of 1 unit)**

    $435.73

    (exc. GST)

    $479.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    1 +$435.73

    **price indicative

    RS Stock No.:
    230-9452
    Mfr. Part No.:
    BZG2728PLUS
    Brand:
    GEORGIN
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    GEORGIN

    Number of Channels

    2

    Barrier Type

    Zener Barrier

    Maximum Voltage

    27,3V

    Hazardous Area Certification

    ATEX

    Maximum Operating Temperature

    +60°C

    Maximum Current

    95,8mA

    Minimum Operating Temperature

    -20°C

    Series

    BZG

    Operating Temperature Range

    -20°C to 60°C

    Related links