- RS Stock No.:
- 918-9528
- Mfr. Part No.:
- BZX85C18-TAP
- Brand:
- Vishay
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.091 | $455.00 |
10000 - 45000 | $0.091 | $455.00 |
50000 + | $0.082 | $410.00 |
*price indicative |
- RS Stock No.:
- 918-9528
- Mfr. Part No.:
- BZX85C18-TAP
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 15mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.5 (Dia.) x 4.1mm |
Typical Voltage Temperature Coefficient | 0.06 %/°C, 0.09%/°C |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 18V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 18V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 18V Zener Diode ±5% 1 W SMT 2-Pin DO-213AB
- Vishay, 18V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF