- RS Stock No.:
- 918-9323
- Mfr. Part No.:
- SML4746-E3/61
- Brand:
- Vishay
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1800)
$0.215
(exc. GST)
$0.237
(inc. GST)
Units | Per unit | Per Reel* |
1800 - 1800 | $0.215 | $387.00 |
3600 - 16200 | $0.21 | $378.00 |
18000 + | $0.189 | $340.20 |
*price indicative |
- RS Stock No.:
- 918-9323
- Mfr. Part No.:
- SML4746-E3/61
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SMA |
Zener Voltage Tolerance | 10% |
Pin Count | 2 |
Test Current | 14mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.5 x 2.79mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
- Vishay, 12V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 10V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 9.1V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 24V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
- Vishay, 15V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 43V Zener Diode 10% 1 W SMT 2-Pin SMA