ROHM, 15V Zener Diode 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 826-7945
- Mfr. Part No.:
- UDZVTE-1715B
- Brand:
- ROHM
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.115
(exc. GST)
$0.127
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 200 | $0.115 | $23.00 |
400 - 800 | $0.112 | $22.40 |
1000 - 1800 | $0.108 | $21.60 |
2000 - 3800 | $0.106 | $21.20 |
4000 + | $0.104 | $20.80 |
*price indicative
- RS Stock No.:
- 826-7945
- Mfr. Part No.:
- UDZVTE-1715B
- Brand:
- ROHM
Related links
- ROHM, 6.2V Zener Diode 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 16V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 24V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 2V Zener Diode 200 mW SMT 2-Pin SOD-323F