- RS Stock No.:
- 823-1518
- Mfr. Part No.:
- MMSZ5232BS-7-F
- Brand:
- DiodesZetex
2100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.122 | $12.20 |
800 - 1400 | $0.119 | $11.90 |
1500 + | $0.117 | $11.70 |
*price indicative
- RS Stock No.:
- 823-1518
- Mfr. Part No.:
- MMSZ5232BS-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, MMBZ52xxB Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 11Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323