Diodes Inc, 12V Zener Diode 5% 200 mW SMT 3-Pin SOT-323
- RS Stock No.:
- 822-9013
- Mfr. Part No.:
- BZX84C12W-7-F
- Brand:
- DiodesZetex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.117
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.117 | $11.70 |
800 - 1400 | $0.115 | $11.50 |
1500 + | $0.113 | $11.30 |
*price indicative
- RS Stock No.:
- 822-9013
- Mfr. Part No.:
- BZX84C12W-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 3-Pin SOT-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 3-Pin SOT-323
- Diodes Inc, 3V Zener Diode 7% 200 mW SMT 3-Pin SOT-323
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- ROHM Dual, 6.8V Zener Diode, Common Anode 200 mW SMT 3-Pin SOT-323
- ROHM Dual, 18V Zener Diode 200 mW SMT 3-Pin SOT-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323