Vishay, 2.4V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 818-5008
- Mfr. Part No.:
- TZX2V4A-TR
- Brand:
- Vishay
400 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.088 | $17.60 |
2600 - 4800 | $0.086 | $17.20 |
5000 + | $0.085 | $17.00 |
*price indicative
- RS Stock No.:
- 818-5008
- Mfr. Part No.:
- TZX2V4A-TR
- Brand:
- Vishay
Related links
- Vishay, 2.4V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.4V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.5V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.7V Zener Diode 4% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 2.4V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Diodes Inc, 2.4V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F