Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
onsemi, 47V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
RS Stock No.:
805-2703P
Mfr. Part No.:
MM5Z47VT1G
Brand:
onsemi
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
805-2703P
Mfr. Part No.:
MM5Z47VT1G
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor
Attribute
Value
Nominal Zener Voltage
47V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
170Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.3 x 0.9 x 0.7mm
Typical Voltage Temperature Coefficient
51.8mV/K
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C