onsemi, 11V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 805-0066
- Mfr. Part No.:
- 1N4741ATR
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 805-0066
- Mfr. Part No.:
- 1N4741ATR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 11V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 23mA |
Maximum Zener Impedance | 8Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 11V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 11V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 11V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 11V Zener Diode 5% 500 mW SMT 3-Pin SOD-123