- RS Stock No.:
- 800-8863
- Mfr. Part No.:
- 1N5955BRLG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 800-8863
- Mfr. Part No.:
- 1N5955BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 180V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 3 W |
Package Type | Case 59-10 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2.1mA |
Maximum Zener Impedance | 900Ω |
Maximum Reverse Leakage Current | 250nA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |